846-068-555-208

Heilind Number:EDA846-068-555-208
Manufacturer:EDAC
Manufacturer Number:846-068-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission at a steady amperage of 3 A. With a convenient pitch of .125 in and two rows of 68 positions, they provide ample connectivity for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're perfect for industrial and commercial applications. Choose efficiency and performance with our green Card Edge Connectors.