846-068-555-212

Heilind Number:EDA846-068-555-212
Manufacturer:EDAC
Manufacturer Number:846-068-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-212

Detailed Description

Upgrade your industrial equipment with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors guarantee reliable connectivity for your critical applications. Boasting a vibrant green hue, they not only stand out for easy identification but also add a touch of color to your setup. With an amperage rating of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and fire resistance, meeting stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options. With 68 positions available, you can easily connect multiple components with precision. Whether you require straight or angled mounting, these connectors offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse industrial settings. Explore our range of PCB connectors to find the perfect fit for your board-to-board connection needs. Trust in our Card Edge Connectors to deliver superior performance in demanding environments.