846-068-555-804

Heilind Number:EDA846-068-555-804
Manufacturer:EDAC
Manufacturer Number:846-068-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring stability even in challenging conditions. With a two-row configuration and 68 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you need to establish board-to-board connections or integrate PCBs securely, trust in our Card Edge Connectors to deliver exceptional results.