846-068-555-808

Heilind Number:EDA846-068-555-808
Manufacturer:EDAC
Manufacturer Number:846-068-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-808

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connectors. Designed for durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row layout, with 68 positions and a pitch of .125 inches, offers ample connectivity options. Straight mount orientation and a wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our top-quality connectors for seamless board-to-board connections in your projects.