846-068-555-812

Heilind Number:EDA846-068-555-812
Manufacturer:EDAC
Manufacturer Number:846-068-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-555-812

Detailed Description

Enhance your high-temperature PCB assembly with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, they ensure optimal conductivity. Each connector boasts two rows with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 68 positions. Their straight mount orientation offers easy integration, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse applications. Upgrade your connectivity solutions with these essential Board-to-Board PCB connectors.