846-068-556-203

Heilind Number:EDA846-068-556-203
Manufacturer:EDAC
Manufacturer Number:846-068-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. Featuring a vibrant green color, these connectors offer seamless integration with a housing material of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 68 positions each, they provide ample connectivity for your circuit boards. The copper alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Trust in our straight mount orientation for easy installation and optimal functionality. Elevate your connectivity game with these advanced connectors, a must-have in any tech enthusiast's toolkit.