846-068-556-204

Heilind Number:EDA846-068-556-204
Manufacturer:EDAC
Manufacturer Number:846-068-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Engineered for optimal performance in high-temperature environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row design and 68 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your PCB connectivity with these essential components.