846-068-556-207

Heilind Number:EDA846-068-556-207
Manufacturer:EDAC
Manufacturer Number:846-068-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, each capable of handling up to 3 A of current, you can trust in reliable power transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup, with a total of 68 positions available for versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial applications. Whether you require straight mount orientation or custom configurations, our Card Edge Connectors deliver premium performance, making them an essential component in your electronic projects. Elevate your connectivity game with these high-temp connectors, meeting the highest standards of quality and reliability.