846-068-556-208

Heilind Number:EDA846-068-556-208
Manufacturer:EDAC
Manufacturer Number:846-068-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, a vital component for seamless board-to-board communication. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows of 68 copper alloy contacts, each positioned with a pitch of .125 inches and a row spacing of .2 inches, you can achieve secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with these essential connectors.