846-068-556-212

Heilind Number:EDA846-068-556-212
Manufacturer:EDAC
Manufacturer Number:846-068-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a double-row configuration, they offer ample space for up to 68 positions, ensuring seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Perfect for a wide range of electronic projects, they are a must-have for any design engineer. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a double-row configuration, they offer ample space for up to 68 positions, ensuring seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Perfect for a wide range of electronic projects, they are a must-have for any design engineer.