846-068-556-802

Heilind Number:EDA846-068-556-802
Manufacturer:EDAC
Manufacturer Number:846-068-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row pitch, offer secure and efficient connectivity. With a total of 68 positions, these connectors facilitate complex PCB setups with ease. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability.