846-068-556-803

Heilind Number:EDA846-068-556-803
Manufacturer:EDAC
Manufacturer Number:846-068-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-803

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and durable solution for your connectivity needs. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees fire resistance and long-lasting durability. The dual-row design, with 68 positions in total, allows for efficient and secure connections. Made with copper alloy contacts, they provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether used in straight or right-angle orientation, these connectors offer versatility in mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the industrial and electronic sectors. Elevate your PCB assemblies with these reliable and high-performance connectors.