846-068-556-804

Heilind Number:EDA846-068-556-804
Manufacturer:EDAC
Manufacturer Number:846-068-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-804

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 rated Diallyl Phthalate, these connectors are designed to withstand even the most demanding environments. With a dual-row configuration and 68 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Perfect for industrial use, these connectors have an operating temperature range of -40 to 105°C. Choose straight mount orientation for seamless integration onto your PCBs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.