846-068-556-808

Heilind Number:EDA846-068-556-808
Manufacturer:EDAC
Manufacturer Number:846-068-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, engineered for durability and performance in demanding environments. Designed with a vibrant Green hue, these connectors feature a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with rigorous safety standards. With two rows of contact points made of high-quality Copper Alloy, they provide reliable power transmission at an amperage of 3 A. The precise .125-inch pitch and .2-inch row spacing accommodate 68 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring steadfast performance under extreme conditions. Upgrade your connectivity solutions with this essential component from our extensive range of products.