846-068-556-812

Heilind Number:EDA846-068-556-812
Manufacturer:EDAC
Manufacturer Number:846-068-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-556-812

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient connections. With two rows and 68 positions, they offer ample flexibility for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with this essential component.