846-068-558-201

Heilind Number:EDA846-068-558-201
Manufacturer:EDAC
Manufacturer Number:846-068-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3 A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration with 68 positions offers ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for efficient signal routing. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications. Whether for data transmission or power supply, trust in the quality and durability of our Card Edge Connectors to meet your connectivity needs.