846-068-558-203

Heilind Number:EDA846-068-558-203
Manufacturer:EDAC
Manufacturer Number:846-068-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-203

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 68 positions, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temperature environments, these connectors have an operating range of -40 to 105°C. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are a must-have for all your electronic projects.