846-068-558-207

Heilind Number:EDA846-068-558-207
Manufacturer:EDAC
Manufacturer Number:846-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-207

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors feature a dual-row layout with 68 positions, perfect for secure and efficient board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and safety. Constructed with copper alloy contacts, these connectors provide stable conductivity, rated for up to 3A of current. Their right-angle mount orientation allows for convenient installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Trust in our high-quality connectors to ensure seamless and long-lasting connectivity in your PCB systems.