846-068-558-212

Heilind Number:EDA846-068-558-212
Manufacturer:EDAC
Manufacturer Number:846-068-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3 A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, they ensure secure and reliable connections. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 68 positions offer ample connectivity options. Perfect for space-constrained setups, these connectors have a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Upgrade your PCB connections with our premium Card Edge Connectors.