846-068-558-803

Heilind Number:EDA846-068-558-803
Manufacturer:EDAC
Manufacturer Number:846-068-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-803

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. These reliable connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance in demanding environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The two-row design with 68 positions allows for versatile PCB connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for right-angle mounting, these connectors offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with these top-quality Card Edge Connectors.