846-068-558-804

Heilind Number:EDA846-068-558-804
Manufacturer:EDAC
Manufacturer Number:846-068-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-804

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row layout with a total of 68 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate, they can withstand high temperatures and provide reliable operation in various environments. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a sturdy right-angle mount orientation, these connectors facilitate easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Elevate your board-to-board connections with these high-quality components.