846-068-558-807

Heilind Number:EDA846-068-558-807
Manufacturer:EDAC
Manufacturer Number:846-068-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 68 positions, they offer ample space for secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for various applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. With a right-angle mount orientation, they are versatile and easy to install. Upgrade your PCB connections with these high-quality Card Edge Connectors.