846-068-558-812

Heilind Number:EDA846-068-558-812
Manufacturer:EDAC
Manufacturer Number:846-068-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections with ease. Boasting a total of 68 positions, these connectors offer ample room for your electronic components. Their right angle mount orientation is perfect for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of applications in the industrial, automotive, and aerospace sectors. Elevate your PCB design with these high-performance Card Edge Connectors.