846-068-559-201

Heilind Number:EDA846-068-559-201
Manufacturer:EDAC
Manufacturer Number:846-068-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-201

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they boast a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a double row configuration and 68 positions, they offer ample connectivity for your PCB needs. The contact material is crafted from Copper Alloy, ensuring reliable and efficient power transmission at a maximum amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee precise and secure connections. The right-angle mount orientation adds versatility to their usage, while their impressive operating temperature range of -40 to 105 °C makes them suitable for a variety of environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.