846-068-559-203

Heilind Number:EDA846-068-559-203
Manufacturer:EDAC
Manufacturer Number:846-068-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh conditions. With a double row layout and 68 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material provides efficient power transmission, while the 3A amperage rating guarantees stable performance. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation makes them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and high-temperature electronic projects. Upgrade your connectivity with these high-quality components.