846-068-559-207

Heilind Number:EDA846-068-559-207
Manufacturer:EDAC
Manufacturer Number:846-068-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and a total of 68 positions, these connectors offer ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, ensures reliable and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Their right-angle mount orientation and a pitch of .125 inches make for easy and secure installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.