846-068-559-212

Heilind Number:EDA846-068-559-212
Manufacturer:EDAC
Manufacturer Number:846-068-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for reliability, these connectors boast a 3A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing for enhanced safety. With two rows of premium copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they provide seamless board-to-board connectivity with 68 positions available. Their right-angle mount orientation offers versatility in installation, while their wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Upgrade your setup with these durable and efficient connectors, perfect for a wide range of applications.