846-068-559-802

Heilind Number:EDA846-068-559-802
Manufacturer:EDAC
Manufacturer Number:846-068-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, they ensure reliable power transfer. The copper alloy contact material guarantees efficient signal transmission across the 68 positions, organized in two rows with a pitch of .125 inches. Their right angle mount orientation offers versatility in installation, while their wide operating temperature range from -40 to 105 °C ensures suitability for various environments. Perfect for PCB assemblies, these connectors provide secure board-to-board connections with minimal signal loss. Upgrade your electronic connections with our high-quality Card Edge Connectors.