846-068-559-803

Heilind Number:EDA846-068-559-803
Manufacturer:EDAC
Manufacturer Number:846-068-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-803

Detailed Description

Enhance circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-machined copper alloy contacts, each rated for 3 A of current, they ensure reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB layout. With a total of 68 positions, these connectors provide ample connectivity options. Their right-angle mount orientation facilitates easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in our connectors to deliver consistent performance and longevity for your electronic systems.