846-068-559-807

Heilind Number:EDA846-068-559-807
Manufacturer:EDAC
Manufacturer Number:846-068-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-807

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a dual-row layout and 68 positions, they offer ample connectivity options for your PCB requirements. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.