846-068-559-808

Heilind Number:EDA846-068-559-808
Manufacturer:EDAC
Manufacturer Number:846-068-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and 68 positions, they offer ample connectivity for your applications. Crafted with Copper Alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Explore our range of cutting-edge PCB connectors to streamline your connectivity solutions.