846-068-559-812

Heilind Number:EDA846-068-559-812
Manufacturer:EDAC
Manufacturer Number:846-068-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-559-812

Detailed Description

Discover our high-temp card edge connectors, designed for top performance in demanding environments. With a vibrant green color and housing crafted from UL 94V-0 Diallyl Phthalate, these connectors not only provide a secure fit but also offer enhanced safety features. Ideal for applications requiring a current of up to 3 A, they ensure reliable power transmission. Boasting two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient board-to-board connections. With a total of 68 positions, these connectors offer ample connectivity options. Featuring a right-angle mount orientation and operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial applications. Trust in our connectors for robust and dependable performance, fulfilling your PCB connectivity needs with ease.