846-068-560-207

Heilind Number:EDA846-068-560-207
Manufacturer:EDAC
Manufacturer Number:846-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-207

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors offer seamless connectivity with a current rating of 3 A. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring robustness and safety. With two rows of copper alloy contacts, each with a pitch of .125 in and row spacing of .2 in, they provide efficient signal transmission. Boasting 68 positions, they are ideal for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for board-to-board connections, these connectors are a vital component in your PCB assembly. Explore our full range of products for more innovative solutions in connectivity.