846-068-560-212

Heilind Number:EDA846-068-560-212
Manufacturer:EDAC
Manufacturer Number:846-068-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With a double-row configuration and 68 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precision mating. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our green-colored Card Edge Connectors for secure and efficient board-to-board connections.