846-068-560-802

Heilind Number:EDA846-068-560-802
Manufacturer:EDAC
Manufacturer Number:846-068-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Boasting a vibrant green hue, these connectors feature a double row design with 68 positions, ensuring ample connectivity for your applications. The UL 94V-0 Diallyl Phthalate housing material provides robust protection, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our high-quality connectors to deliver seamless performance every time.