846-068-560-804

Heilind Number:EDA846-068-560-804
Manufacturer:EDAC
Manufacturer Number:846-068-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green color and offer a current rating of 3 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 in and row spacing of .2 in, they provide secure and efficient connections. Boasting 68 positions in total, these connectors support seamless data transfer. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees optimal performance in various conditions. Perfect for PCB assemblies, they belong to our extensive lineup of board-to-board solutions, ensuring seamless integration in your electronic systems. Trust in our Card Edge Connectors for high-performance connectivity you can rely on.