846-068-560-807

Heilind Number:EDA846-068-560-807
Manufacturer:EDAC
Manufacturer Number:846-068-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 3A, they ensure reliable power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers efficient PCB connectivity, accommodating a generous 68 positions. Crafted from Copper Alloy, the contacts guarantee excellent conductivity and longevity. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.