846-068-560-808

Heilind Number:EDA846-068-560-808
Manufacturer:EDAC
Manufacturer Number:846-068-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-808

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a straight mount orientation and a pitch of .125 inches, they offer seamless integration in your PCB setup. Each connector boasts 68 positions across 2 rows, with a contact material of Copper Alloy for efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-performance connectors.