846-068-560-812

Heilind Number:EDA846-068-560-812
Manufacturer:EDAC
Manufacturer Number:846-068-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-068-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-068-560-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure long-lasting connectivity. With two rows and a pitch of .125 inches, they provide efficient board-to-board connections. The straight mount orientation and 68 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Trust in their quality and performance for seamless electronic connections.