846-070-520-201

Heilind Number:EDA846-070-520-201
Manufacturer:EDAC
Manufacturer Number:846-070-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-520-201

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy, they provide excellent conductivity, while accommodating 70 positions across 2 rows. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, guaranteeing efficient and secure connectivity in every use case. Elevate your electronic projects with the superior quality and performance of our Card Edge Connectors.