846-070-520-208

Heilind Number:EDA846-070-520-208
Manufacturer:EDAC
Manufacturer Number:846-070-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-520-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant Green color and boast a maximum amperage rating of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable and secure connections. With two rows and 70 positions, these connectors offer ample connectivity options. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in our connectors for seamless and efficient board-to-board connectivity.