846-070-520-212

Heilind Number:EDA846-070-520-212
Manufacturer:EDAC
Manufacturer Number:846-070-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With two rows and a total of 70 positions, they provide ample connectivity options for your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Stay connected with confidence using our high-quality Card Edge Connectors.