846-070-520-802

Heilind Number:EDA846-070-520-802
Manufacturer:EDAC
Manufacturer Number:846-070-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-520-802

Detailed Description

Enhance your high-temperature connectivity with our green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows and 70 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors and experience seamless board-to-board connectivity like never before.