846-070-520-812

Heilind Number:EDA846-070-520-812
Manufacturer:EDAC
Manufacturer Number:846-070-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-520-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for up to 70 positions. Their straight mount orientation and compact design make them ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-temperature settings. Upgrade your PCB setup with these advanced connectors, a must-have in any electronics toolkit.