846-070-521-203

Heilind Number:EDA846-070-521-203
Manufacturer:EDAC
Manufacturer Number:846-070-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-203

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts spaced precisely at .125 inches pitch and .2 inches row spacing, they offer seamless connectivity for your electronic components. Boasting 70 positions and a 3A amperage rating, they are perfect for high-density applications. Whether straight-mounted or angled, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial settings. Elevate your PCB assembly with our premium Card Edge Connectors.