846-070-521-204

Heilind Number:EDA846-070-521-204
Manufacturer:EDAC
Manufacturer Number:846-070-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-204

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 70 positions, they offer ample connectivity options for your circuit board needs. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Trust in our high-quality connectors to deliver seamless and secure board-to-board connections in even the most challenging conditions. Elevate your PCB assembly with our Card Edge Connectors today.