846-070-521-207

Heilind Number:EDA846-070-521-207
Manufacturer:EDAC
Manufacturer Number:846-070-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-207

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in demanding environments. With two rows and a total of 70 positions, they offer ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, these connectors are easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Trust in these connectors for seamless board-to-board connectivity.