846-070-521-802

Heilind Number:EDA846-070-521-802
Manufacturer:EDAC
Manufacturer Number:846-070-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance under extreme conditions. With a double-row configuration and 70 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Upgrade to our green Card Edge Connectors for superior quality and durability in your electronic systems.