846-070-521-803

Heilind Number:EDA846-070-521-803
Manufacturer:EDAC
Manufacturer Number:846-070-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they can handle power-intensive applications with ease. The two rows of Copper Alloy contacts provide secure connectivity, with a pitch of .125 in and row spacing of .2 in. Offering a total of 70 positions, these connectors support complex circuitry on PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in harsh conditions. Ideal for board-to-board connections, these connectors are a crucial component for high-temperature applications. Elevate your connectivity solutions with these reliable and efficient connectors.