846-070-521-807

Heilind Number:EDA846-070-521-807
Manufacturer:EDAC
Manufacturer Number:846-070-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-070-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-070-521-807

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in temperature extremes, they offer a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .125 inches and .2 inches, respectively, these connectors ensure secure and efficient signal transmission. Featuring 70 positions in total, they support high-density board-to-board connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Ideal for demanding applications, these connectors are a must-have for any electronic setup. Elevate your connectivity game with this essential component.